Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : ¥335.78000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | - | - | 18-1 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
149 Marketplace | 1 : ¥233.73000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | Military | MIL-DTL-5015 | 18-8 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | - | - | - | 22A, 41A | 500VAC, 700VDC | - | -55°C ~ 125°C | |||
8 In Stock | 1 : ¥143.67000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | - | MIL-5015 | 18-1 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | - | Unshielded | - | - | 1.000" (25.40mm) | -55°C ~ 125°C | |||
22 In Stock | 1 : ¥193.59000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | - | - | 18-1 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
27 In Stock | 1 : ¥244.24000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | - | - | 18-19 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
42 In Stock | 1 : ¥329.05000 Bulk | Bulk | Active | Plug, Male Pins | 10 | - | - | 18-19 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥607.12000 Bulk | - | Bulk | Active | Plug, Male Pins | 10 | Military | MIL-DTL-5015 | 18-1 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | Environment Resistant | - | Backshell, Cable Clamp, Coupling Nut | Unshielded | - | - | 0.531" (13.50mm) | -55°C ~ 125°C |