Circular Connector Assemblies

Results: 6
Number of Positions
345
Shell Size - Insert
303304305
Mounting Type
Panel Mount, Through HolePanel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side NutFront and Rear Side Nut
Shell Material
BrassBrass and Polyphenylene Sulfide (PPS)
Shell Finish
ChromeNickel
Color
Brown, SilverSilver
Features
-Board LockGround
Current Rating (Amps)
4.5A6A6.5A
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
EPG.0B.304.HLN
EPG.0B.304.HLN
CONN RCPT FMALE 4POS GOLD SOLDER
LEMO
793
In Stock
1 : ¥358.36000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
304
-
Through Hole, Right Angle
-
Solder
Push-Pull
G
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
Brown, Silver
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
4.5A
-
-
-55°C ~ 250°C
EXG.0B.304.HLN
EXG.0B.304.HLN
CONN RCPT FMALE 4POS GOLD SOLDER
LEMO
510
In Stock
1 : ¥395.22000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
304
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Push-Pull
G
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
Brown, Silver
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
4.5A
-
-
-55°C ~ 250°C
ECG.0B.305.CLN
ECG.0B.305.CLN
CONN RCPT FMALE 5POS GOLD SOLDER
LEMO
973
In Stock
1 : ¥154.02000
Bulk
Bulk
Active
Receptacle, Female Sockets
5
305
-
Panel Mount, Through Hole
Front and Rear Side Nut
Solder
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
6.5A
-
-
-55°C ~ 250°C
EPG.0B.303.HLN
EPG.0B.303.HLN
CONN RCPT FMALE 3POS GOLD SOLDER
LEMO
481
In Stock
1 : ¥227.74000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
303
-
Through Hole, Right Angle
-
Solder
Push-Pull
G
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
Brown, Silver
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
4.5A
-
-
-55°C ~ 250°C
ECG.0B.304.CLV
ECG.0B.304.CLV
CONN RCPT FMALE 4POS GOLD SOLDER
LEMO
69
In Stock
1 : ¥270.76000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
304
-
Panel Mount, Through Hole, Right Angle
Front and Rear Side Nut
Solder
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
6A
-
-
-55°C ~ 250°C
EPG.0B.305.HLN
EPG.0B.305.HLNS
CONN RCPT FMALE 5POS GOLD SOLDER
LEMO
0
In Stock
1 : ¥362.30000
Bulk
Bulk
Active
Receptacle, Female Sockets
5
305
-
Through Hole, Right Angle
-
Solder
Push-Pull
G
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
Brown, Silver
IP50 - Dust Protected
UL94 V-0
Board Lock
Shielded
4.5A
-
-
-55°C ~ 250°C
Showing
of 6

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.