Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
205 In Stock | 1 : ¥278.89000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 302 | - | Through Hole, Right Angle | - | Solder | Push-Pull | G | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | Brown, Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 4.5A | - | - | -55°C ~ 250°C | |||
284 In Stock | 1 : ¥301.46000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
163 In Stock | 1 : ¥337.18000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
1,317 In Stock | 1 : ¥362.30000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 305 | - | Through Hole, Right Angle | - | Solder | Push-Pull | G | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | Brown, Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 4.5A | - | - | -55°C ~ 250°C | |||
72 In Stock | 1 : ¥419.69000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Through Hole, Right Angle | - | Solder | Push-Pull | G | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | Brown, Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 4.5A | - | - | -55°C ~ 250°C | |||
481 In Stock | 1 : ¥227.74000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 303 | - | Through Hole, Right Angle | - | Solder | Push-Pull | G | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | Brown, Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 4.5A | - | - | -55°C ~ 250°C | |||
152 In Stock | 1 : ¥278.89000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 2 | 302 | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | - | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 4.5A | - | - | -55°C ~ 250°C | |||
69 In Stock | 1 : ¥270.76000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount, Through Hole, Right Angle | Front and Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 6A | - | - | -55°C ~ 250°C | |||
25 In Stock | 1 : ¥401.30000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 306 | - | Through Hole, Right Angle | - | Solder | Push-Pull | G | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | Brown, Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 2.5A | - | - | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥293.34000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 3 | 303 | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | - | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 4.5A | - | - | -55°C ~ 250°C |