Circular Connector Assemblies

Results: 2
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Features
BackshellBackshell, Coupling Nut
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
1410666
1410666
CONN PLUG MALE 8POS GOLD SCREW
Phoenix Contact
202
In Stock
1 : ¥225.14000
Bulk
Bulk
Active
Plug, Male Pins
8
M12-8
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Zinc Die Cast
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
-
2A
30VAC/DC
0.315" ~ 0.394" (8.00mm ~ 10.00mm)
-40°C ~ 85°C
1410665
1410665
CONN RCPT FMALE 8POS GOLD SCREW
Phoenix Contact
53
In Stock
424
Factory
1 : ¥272.94000
Bulk
Bulk
Active
Receptacle, Female Sockets
8
M12-8
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Zinc Die Cast
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell, Coupling Nut
-
2A
30VAC/DC
0.315" ~ 0.394" (8.00mm ~ 10.00mm)
-40°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.