Circular Connector Assemblies

Results: 3
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
816
Shell Size - Insert
79
Mounting Type
Free Hanging (In-Line)Panel Mount, Through Hole
Mounting Feature
-Bulkhead - Rear Side Nut
Termination
SolderSolder Cup
Color
Black, SilverSilver
Features
-Backshell, Clamp, Strain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
HR25A-7P-8P
HR25A-7P-8P
CONN PLUG MALE 8P GOLD SLDR CUP
Hirose Electric Co Ltd
557
In Stock
1 : ¥153.11000
Bulk
Bulk
Active
Plug, Male Pins
8
7
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Metal
Zinc Alloy
Nickel
Gold
Black, Silver
-
UL94 V-0
Backshell, Clamp, Strain Relief
-
1A
30VAC, 42VDC
-
-25°C ~ 85°C
HR25A-9P-16P
HR25A-9P-16P
CONN PLUG MALE 16P GOLD SLDR CUP
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
1 : ¥303.76000
Bulk
Bulk
Active
Plug, Male Pins
16
9
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Metal
Zinc Alloy
Nickel
Gold
Black, Silver
-
UL94 V-0
Backshell, Clamp, Strain Relief
-
1A
30VAC, 42VDC
-
-25°C ~ 85°C
HR25A-9R-16S
HR25A-9R-16SA
CONN RCPT FMALE 16POS GOLD SLDR
Hirose Electric Co Ltd
3
In Stock
1 : ¥162.64000
Bulk
Bulk
Active
Receptacle, Female Sockets
16
9
-
Panel Mount, Through Hole
Bulkhead - Rear Side Nut
Solder
Push-Pull
Keyed
Metal
Zinc Alloy
Nickel
Gold
Silver
-
UL94 V-0
-
-
1A
30VAC, 42VDC
-
-25°C ~ 85°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.