Circular Connector Assemblies

Results: 2
Manufacturer
Kycon, Inc.TE Connectivity AMP Connectors
Series
KPJXM12
Packaging
BulkTray
Connector Type
Jack, Female SocketsReceptacle, Male Pins
Number of Positions
4 (Power)5
Shell Size - Insert
M12-5Power DIN
Mounting Type
Panel Mount, Through HoleThrough Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side Nut
Fastening Type
Snap-InThreaded
Orientation
AKeyed
Primary Material
MetalPlastic
Shell Material
Copper AlloyPolybutylene Terephthalate (PBT)
Shell Finish
-Nickel
Contact Finish - Mating
GoldTin
Color
Black, SilverSilver
Ingress Protection
-IP67 - Dust Tight, Waterproof
Features
-Board Guide, Board Lock
Shielding
ShieldedUnshielded
Current Rating (Amps)
4A7.5A
Voltage Rating
48VDC60V
Operating Temperature
-40°C ~ 75°C-40°C ~ 85°C
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
KPJX-4S-S
KPJX-4S-S
CONN JACK FMALE 4POS TIN SOLDER
Kycon, Inc.
24,305
In Stock
1 : ¥21.43000
Tray
Tray
Active
Jack, Female Sockets
4 (Power)
Power DIN
-
Through Hole, Right Angle
-
Solder
Snap-In
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black, Silver
-
UL94 V-0
Board Guide, Board Lock
Shielded
7.5A
48VDC
-
-40°C ~ 75°C
T4140012051-000
T4140012051-000
CONN RCPT MALE 5POS GOLD SOLDER
TE Connectivity AMP Connectors
4,219
In Stock
1 : ¥64.36000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
60V
-
-40°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.