Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : ¥300.97000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 7 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | - | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 5A | - | - | -65°C ~ 125°C | |||
57 In Stock | 1 : ¥376.17000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 7 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | - | Environment Sealed | - | - | - | 5A | - | - | -65°C ~ 125°C | |||
11 In Stock | 1 : ¥316.32000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | 7 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | - | Environment Sealed | - | - | - | 5A | - | - | -65°C ~ 125°C |