Circular Connector Assemblies

Results: 6
Series
1P2P
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
4810
Shell Size - Insert
M04M08M10
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Front and Rear Side Nut
Orientation
AG
Shell Material
Polyetherimide (PEI)Polysulfone (PSU)
Features
-Backshell
Current Rating (Amps)
3A5A8A
Cable Opening
0.067" ~ 0.079" (1.70mm ~ 2.00mm)0.106" ~ 0.154" (2.70mm ~ 3.90mm)0.157" ~ 0.205" (4.00mm ~ 5.20mm)-
Operating Temperature
-50°C ~ 150°C-50°C ~ 170°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
PKA.M1.0SL.LG
PKA.M1.0SL.LG
CONN RCPT FMALE 10P SOLDER CUP
LEMO
720
In Stock
1 : ¥303.10000
Bulk
Bulk
Active
Receptacle, Female Sockets
10
M10
-
Panel Mount
Front and Rear Side Nut
Solder Cup
Push-Pull, Detent Lock
A
Plastic
Polyetherimide (PEI)
-
Gold
Gray
IP50 - Dust Protected
-
-
Unshielded
3A
-
-
-50°C ~ 170°C
PAG.M1.0GL.AC52G
PAG.M1.0GL.AC52G
CONN PLUG MALE 10P GOLD SLDR CUP
LEMO
536
In Stock
1 : ¥135.87000
Bulk
Bulk
Active
Plug, Male Pins
10
M10
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull, Detent Lock
G
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
-
Backshell
Unshielded
3A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PRA.M1.0GL.LC39G
PRA.M1.0GL.LC39G
CONN RCPT FMALE 10P SOLDER CUP
LEMO
37
In Stock
1 : ¥430.10000
Bulk
Bulk
Active
Receptacle, Female Sockets
10
M10
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull, Detent Lock
A
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
-
Backshell
Unshielded
3A
-
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
-50°C ~ 150°C
PAA.M1.0GL.AC20G
PAA.M1.0GL.AC20G
CONN PLUG MALE 10P GOLD SLDR CUP
LEMO
137
In Stock
1 : ¥197.44000
Bulk
Bulk
Active
Plug, Male Pins
10
M10
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull, Detent Lock
A
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
-
Backshell
Unshielded
3A
-
0.067" ~ 0.079" (1.70mm ~ 2.00mm)
-50°C ~ 150°C
PAG.M0.8GL.AC52GZ
PAG.M0.8GL.AC52GZ
CONN PLUG MALE 8P GOLD SLDR CUP
LEMO
72
In Stock
1 : ¥169.94000
Bulk
Bulk
Active
Plug, Male Pins
8
M08
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull, Detent Lock
G
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
-
Backshell
Unshielded
5A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PAG.M0.4GL.AC39GZ
PAG.M0.4GL.AC39GZ
CONN PLUG MALE 4P GOLD SLDR CUP
LEMO
0
In Stock
Active
Bulk
Active
Plug, Male Pins
4
M04
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull, Detent Lock
G
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
-
Backshell
Unshielded
8A
-
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
-50°C ~ 150°C
Showing
of 6

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.