Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132 In Stock | 1 : ¥145.07000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | - | 14S-6 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
386 In Stock | 1 : ¥163.29000 Bag | Bag | Active | Plug, Male Pins | 6 (Power) | - | - | 14S-6 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Black Zinc Cobalt Alloy | Silver | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Cable Clamp, Coupling Nut | Unshielded | 13A | 200VAC, 250VDC | 0.406" (10.30mm) | -55°C ~ 125°C | |||
403 In Stock | 1 : ¥169.78000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | 14S-2 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
113 In Stock | 1 : ¥183.74000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | - | - | 14S-6 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
403 In Stock | 1 : ¥210.50000 Bulk | Bulk | Active | Plug, Male Pins | 10 | - | MIL-DTL-26482 Series I | 12-10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Black Zinc Cobalt | Gold | Black | - | - | Backshell, Cable Clamp, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
155 In Stock | 1 : ¥221.34000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | - | MIL-DTL-26482 Series I | 14-12 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | - | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
1,204 In Stock | 1 : ¥338.90000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | - | MIL-DTL-26482 Series I | 10-6 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
7 In Stock | 1 : ¥132.01000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | MIL-DTL-26482 Series I | 10-6 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | - | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
78 In Stock | 1 : ¥149.09000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | 14S-6 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
71 In Stock | 1 : ¥217.97000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | - | 14S-6 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | Backshell | Unshielded | - | - | - | -55°C ~ 125°C | |||
21 In Stock | 1 : ¥170.27000 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | 14S-6 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Clear Cadmium | Silver | - | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
9 In Stock | 1 : ¥185.62000 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | 14S-6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | Backshell | Unshielded | - | - | - | -55°C ~ 125°C |