Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock | 1 : ¥218.13000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M8-5 | - | Panel Mount | Bulkhead - Rear Side Nut | Wire Leads | Threaded | B | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 1.5A | 30V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 50 : ¥89.25380 Tray | Tray | Active | Plug, Female Sockets | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | 60V | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 75 : ¥116.15347 Tray | Tray | Active | Plug, Female Sockets | 12 | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 1.5A | 30V | - | -40°C ~ 85°C |