Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,308 In Stock 4,084 Factory | 1 : ¥104.68000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Spring-Cage | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 48VAC, 60VDC | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
425 In Stock | 1 : ¥109.93000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Spring-Cage | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 250VAC/DC | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
11,008 In Stock | 1 : ¥122.16000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
2,272 In Stock | 1 : ¥126.84000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Spring-Cage | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP68/IP69 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | 4A | 48VAC, 60VDC | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
268 In Stock 1,340 Factory | 1 : ¥138.91000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | - | 4A | 30VAC/DC | 0.138" ~ 0.197" (3.50mm ~ 5.00mm) | -40°C ~ 85°C | |||
140 In Stock 1,225 Factory | 1 : ¥174.05000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 30VAC/DC | 0.138" ~ 0.197" (3.50mm ~ 5.00mm) | -40°C ~ 85°C | |||
329 In Stock 814 Factory | 1 : ¥231.27000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Push-Twist | D | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 4A | 48VAC, 60VDC | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C | |||
326 In Stock 193 Factory | 1 : ¥269.77000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | - | 2A | 30VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
119 In Stock 507 Factory | 1 : ¥104.68000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle | - | Spring-Cage | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP68/IP69 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | 4A | 48VAC, 60VDC | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
191 In Stock | 1 : ¥121.51000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell | - | 4A | 30VAC/DC | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | -25°C ~ 80°C | |||
23 In Stock 405 Factory | 1 : ¥144.41000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell | - | 4A | 30VAC/DC | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | -25°C ~ 80°C | |||
58 In Stock 1,048 Factory | 1 : ¥90.72000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Spring-Cage | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 250VAC/DC | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
14 In Stock 288 Factory | 1 : ¥109.93000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Spring-Cage | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | 4A | 250VAC/DC | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 85°C |