Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥610.46000 Case | Case | Active | Receptacle, Female Sockets | 16 | - | - | Through Hole | - | Solder | Latch Holder | Keyed | Plastic | Liquid Crystal Polymer (LCP) | - | Gold | Natural | - | - | - | Unshielded | 3A per Contact | - | - | -55°C ~ 125°C | |||
20 In Stock | 1 : ¥617.93000 Case | Case | Active | Plug, Male Pins | 16 | - | - | Through Hole | - | Solder | Latch Lock | Keyed | Plastic | Liquid Crystal Polymer (LCP) | - | Gold | Natural | - | - | - | Unshielded | 3A per Contact | - | - | -55°C ~ 125°C |