Circular Connector Assemblies

Results: 2
Connector Type
Plug, Female SocketsReceptacle, Male Pins
Shell Size - Insert
11-9817-6
Shell Size, MIL
BE
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Flange
Features
-Coupling Nut, Self Locking
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
Grade
Qualification
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
D38999/26WB98SN
D38999/26WB98SN
CONN PLUG FMALE 6POS GOLD CRIMP
Amphenol Aerospace Operations
140
In Stock
1 : ¥404.58000
Bulk
Bulk
Active
Plug, Female Sockets
6
Military
MIL-DTL-38999 Series III
11-98
B
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
Coupling Nut, Self Locking
Shielded
-
-
-
-65°C ~ 175°C
D38999/20WE6PN
D38999/20WE6PN
CONN RCPT MALE 6POS GOLD CRIMP
Amphenol Aerospace Operations
18
In Stock
1 : ¥2,057.21000
Bulk
Bulk
Active
Receptacle, Male Pins
6
Military
MIL-DTL-38999 Series III
17-6
E
Panel Mount
Flange
Crimp
Threaded
N (Normal)
Metal
Aluminum
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
-
Shielded
-
-
-
-65°C ~ 175°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.