Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock | 1 : ¥100.32000 Bag | Bag | Active | Receptacle, Female Sockets | 4 (Power) | 14S-2 | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Black Zinc Cobalt Alloy | Silver | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 13A | 200VAC, 250VDC | 0.745" (18.92mm) | -55°C ~ 125°C | |||
1 In Stock | 1 : ¥156.31000 Bag | Bag | Active | Plug, Male Pins | 4 (Power) | 14S-2 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Black Zinc Cobalt Alloy | Silver | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Cable Clamp, Coupling Nut | Unshielded | 13A | 200VAC, 250VDC | 0.406" (10.30mm) | -55°C ~ 125°C |