Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53 In Stock | 1 : ¥77.01000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | M8-4 | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | A | Metal | - | - | - | - | IP68 - Dust Tight, Waterproof | - | - | Shielded | 3A | 50VAC, 60VDC | - | -40°C ~ 105°C | |||
20 In Stock | 1 : ¥91.70000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | M8-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | S | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 1.5A | 60V | - | -40°C ~ 105°C | |||
44 In Stock | 1 : ¥98.52000 Bag | Bag | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | X | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A | 50VAC, 60VDC | - | -40°C ~ 105°C |