Circular Connector Assemblies

Results: 5
Connector Type
Plug, Female SocketsReceptacle, Male Pins
Number of Positions
101318
Shell Size - Insert
11-3513-9815-18
Shell Size, MIL
BCD
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Flange
Features
-Coupling Nut, Self Locking
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Grade
Qualification
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
D38999/20WC98PN
D38999/20WC98PN
CONN RCPT MALE 10POS GOLD CRIMP
Amphenol Aerospace Operations
119
In Stock
1 : ¥349.00000
Bulk
Bulk
Active
Receptacle, Male Pins
10
Military
MIL-DTL-38999 Series III
13-98
C
Panel Mount
Flange
Crimp
Threaded
N (Normal)
Metal
Aluminum
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
-
Shielded
-
-
-
-65°C ~ 175°C
D38999/26WC98SN
D38999/26WC98SN
CONN PLUG FMALE 10POS GOLD CRIMP
Amphenol Aerospace Operations
164
In Stock
1 : ¥383.07000
Bulk
Bulk
Active
Plug, Female Sockets
10
Military
MIL-DTL-38999 Series III
13-98
C
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
Coupling Nut, Self Locking
Shielded
-
-
-
-65°C ~ 175°C
D38999/20WB35PN
D38999/20WB35PN
CONN RCPT MALE 13POS GOLD CRIMP
Amphenol Aerospace Operations
69
In Stock
1 : ¥284.72000
Bulk
Bulk
Active
Receptacle, Male Pins
13
Military
MIL-DTL-38999 Series III
11-35
B
Panel Mount
Flange
Crimp
Threaded
N (Normal)
Metal
Aluminum
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
-
Shielded
-
-
-
-65°C ~ 175°C
D38999/26WB35SN
D38999/26WB35SN
CONN PLUG FMALE 13POS GOLD CRIMP
Amphenol Aerospace Operations
72
In Stock
1 : ¥344.98000
Bulk
Bulk
Active
Plug, Female Sockets
13
Military
MIL-DTL-38999 Series III
11-35
B
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
Coupling Nut, Self Locking
Shielded
-
-
-
-65°C ~ 175°C
D38999/20WD18PN
D38999/20WD18PN
CONN RCPT MALE 18POS GOLD CRIMP
Amphenol Aerospace Operations
12
In Stock
1 : ¥1,380.40000
Bulk
Bulk
Active
Receptacle, Male Pins
18
Military
MIL-DTL-38999 Series III
15-18
D
Panel Mount
Flange
Crimp
Threaded
N (Normal)
Metal
Aluminum
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
-
Shielded
-
-
-
-65°C ~ 175°C
Showing
of 5

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.