Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81 In Stock | 1 : ¥144.74000 Bulk | Bulk | Last Time Buy | Receptacle, Female Sockets | 24 | 25 | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Black Chromium | Silver | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 5A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
29 In Stock | 1 : ¥181.03000 Tray | Tray | Active | Receptacle, Male Pins | 4 | 25 | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Black Chromium | Silver | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 30A | 300VAC, 420VDC | 1.098" (27.90mm) | -25°C ~ 85°C | |||
8 In Stock | 1 : ¥447.43000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 18-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Black Zinc Alloy | Silver | Black | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
14 In Stock | 1 : ¥265.42000 Bulk 1 : ¥286.85000 Bulk | Bulk Bulk | Last Time Buy | Plug, Female Sockets | 16 | 25 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Black Chromium | Silver | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 10A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
1 In Stock | 1 : ¥404.58000 Tray | Tray | Active | Plug, Female Sockets | 4 | 25 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Black Chromium | Silver | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 30A | 300VAC, 420VDC | - | -25°C ~ 85°C | |||
0 In Stock | 10 : ¥113.02400 Bulk | Bulk | Last Time Buy | Receptacle, Male Pins | 16 | 25 | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Black Chromium | Silver | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 10A | 125V | - | -25°C ~ 85°C |