Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,197 In Stock | 1 : ¥56.98000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
2,146 In Stock | 1 : ¥59.44000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
951 In Stock | 1 : ¥59.44000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
4,219 In Stock | 1 : ¥64.36000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 60V | - | -40°C ~ 85°C | |||
1,302 In Stock | 1 : ¥72.49000 Tray | Tray | Active | Plug, Male Pins | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 85°C | |||
435 In Stock | 1 : ¥87.84000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 2A | 30V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
411 In Stock | 1 : ¥94.99000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | X | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Ground | Shielded | 0.5A | 50VAC, 60VDC | - | -25°C ~ 105°C | |||
602 In Stock | 1 : ¥114.69000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 30V | - | -40°C ~ 85°C | |||
365 In Stock | 1 : ¥116.25000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Shielded | 2A | 30V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
1,634 In Stock | 1 : ¥118.06000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 30V | - | -40°C ~ 85°C | |||
329 In Stock | 1 : ¥253.68000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | X | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | - | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
194 In Stock | 1 : ¥466.48000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line); Panel Mount | Bulkhead - Front Side Nut | IDC | Threaded | X | Metal | Zinc Die Cast | Nickel | Nickel-Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 0.5A | 50VAC, 60VDC | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C | |||
154 In Stock | 1 : ¥477.07000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | X | Metal | Zinc Aluminum Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A | 48V | - | -40°C ~ 70°C | |||
45 In Stock | 1 : ¥815.73000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | IDC | Threaded | X | - | - | - | - | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Shielded | 0.5A per Contact | 60V | - | -40°C ~ 85°C | |||
54 In Stock | 1 : ¥202.29000 Tray | - | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | X | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 0.5A | 50VAC, 60VDC | - | -40°C ~ 85°C |