Circular Connector Assemblies

Results: 10
Manufacturer
Conxall/SwitchcraftHarwin Inc.LEMOTE Connectivity AMP Connectors
Series
0BC90M12Micro-Con-X®
Packaging
BagBulk
Connector Type
Plug, Female SocketsPlug, Male PinsReceptacle, Female SocketsReceptacle, Male Pins
Number of Positions
22 (Power)4
Shell Size - Insert
10SL-4302-M12-2M12-4
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side NutFlange
Fastening Type
Bayonet LockPush-PullThreaded
Orientation
ABGKeyed
Primary Material
MetalPlastic
Shell Material
Aluminum AlloyBrassCopper AlloyThermoplastic
Shell Finish
-Black Zinc Cobalt AlloyChromeNickel
Contact Finish - Mating
GoldSilver
Color
BlackSilver
Ingress Protection
IP50 - Dust ProtectedIP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 HBUL94 V-0
Features
-Backshell
Shielding
ShieldedUnshielded
Current Rating (Amps)
4A6A7.5A10A13A
Voltage Rating
250V500VAC, 700VDC600VAC/DC-
Cable Opening
0.090" ~ 0.140" (2.29mm ~ 3.56mm)0.150" ~ 0.170" (3.81mm ~ 4.32mm)0.180" ~ 0.200" (4.57mm ~ 5.08mm)0.220" ~ 0.230" (5.59mm ~ 5.84mm)0.620" (15.75mm)-
Operating Temperature
-55°C ~ 125°C-55°C ~ 250°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
17282-2SG-300
17282-2SG-300
CONN RCPT FMALE 2P GOLD SLDR CUP
Conxall/Switchcraft
2,044
In Stock
1 : ¥56.48000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
-
Unshielded
7.5A
600VAC/DC
-
-40°C ~ 85°C
T4130012041-000
T4130012041-000
CONN RCPT MALE 4P GOLD SLDR CUP
TE Connectivity AMP Connectors
2,925
In Stock
1 : ¥59.93000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
250V
-
-40°C ~ 85°C
16282-2SG-311
16282-2SG-311
CONN PLUG FMALE 2P GOLD SLDR CUP
Conxall/Switchcraft
1,766
In Stock
1 : ¥75.37000
Bulk
Bulk
Active
Plug, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.090" ~ 0.140" (2.29mm ~ 3.56mm)
-40°C ~ 85°C
C90-3102R10SL-4P
C90-3102R10SL-4P
CONN RCPT MALE 2P SOLDER CUP
Harwin Inc.
3,070
In Stock
1 : ¥81.93000
Bag
Bag
Active
Receptacle, Male Pins
2 (Power)
10SL-4
-
Panel Mount
Flange
Solder Cup
Threaded
Keyed
Metal
Aluminum Alloy
Black Zinc Cobalt Alloy
Silver
Black
IP67 - Dust Tight, Waterproof
-
-
Unshielded
13A
500VAC, 700VDC
0.620" (15.75mm)
-55°C ~ 125°C
EGG.0B.302.CLL
EGG.0B.302.CLL
CONN RCPT FMALE 2P GOLD SLDR CUP
LEMO
1,478
In Stock
1 : ¥175.20000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
302
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
10A
-
-
-55°C ~ 250°C
16282-2PG-31x
16282-2PG-311
CONN PLUG MALE 2P GOLD SLDR CUP
Conxall/Switchcraft
4,703
In Stock
1 : ¥67.65000
Bulk
Bulk
Active
Plug, Male Pins
2
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.090" ~ 0.140" (2.29mm ~ 3.56mm)
-40°C ~ 85°C
16282-2PG-31x
16282-2SG-318
CONN PLUG FMALE 2P GOLD SLDR CUP
Conxall/Switchcraft
388
In Stock
1 : ¥75.37000
Bulk
Bulk
Active
Plug, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.180" ~ 0.200" (4.57mm ~ 5.08mm)
-40°C ~ 85°C
16282-2PG-31x
16282-2SG-315
CONN PLUG FMALE 2P GOLD SLDR CUP
Conxall/Switchcraft
284
In Stock
1 : ¥75.37000
Bulk
Bulk
Active
Plug, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.150" ~ 0.170" (3.81mm ~ 4.32mm)
-40°C ~ 85°C
16882-4SG-522
16882-4SG-522
CONN PLUG FMALE 4P GOLD SLDR CUP
Conxall/Switchcraft
645
In Stock
1 : ¥113.13000
Bulk
Bulk
Active
Plug, Female Sockets
4
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
6A
600VAC/DC
0.220" ~ 0.230" (5.59mm ~ 5.84mm)
-40°C ~ 85°C
T4132412021-000
T4132412021-000
CONN RCPT MALE 2P GOLD SLDR CUP
TE Connectivity AMP Connectors
55
In Stock
1 : ¥46.47000
Bulk
Bulk
Active
Receptacle, Male Pins
2
M12-2
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
B
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
250V
-
-40°C ~ 85°C
Showing
of 10

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.