Circular Connector Assemblies

Results: 13
Manufacturer
Assmann WSW ComponentsCNC TechTE Connectivity AMP Connectors
Series
-M12M12 L Code
Packaging
BagBulkTray
Connector Type
Plug, Female SocketsPlug, Male PinsReceptacle, Female SocketsReceptacle, Male Pins
Number of Positions
5 (4 Power + PE)812
Shell Size - Insert
M12-12M12-5M12-8
Mounting Type
Free Hanging (In-Line)Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side Nut
Termination
ScrewSolderSolder Cup
Orientation
AL
Primary Material
MetalPlastic
Shell Material
BrassCopper AlloyPolyamide (PA), Nylon
Shell Finish
-Nickel
Color
Black, SilverSilver
Ingress Protection
IP67 - Dust Tight, WaterproofIP67/IP68 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Features
-BackshellBackshell, Coupling NutBoard Guide, Board Lock
Shielding
ShieldedUnshielded
Current Rating (Amps)
1.5A2A5A16A
Voltage Rating
30V30VAC/DC60VAC/DC63V
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)-
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4130012081-000
T4130012081-000
CONN PLUG MALE 8P GOLD SLDR CUP
TE Connectivity AMP Connectors
432
In Stock
1 : ¥109.19000
Bulk
Bulk
Active
Plug, Male Pins
8
M12-8
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
Unshielded
2A
30V
-
-40°C ~ 85°C
T4131012081-000
T4131012081-000
CONN RCPT FMALE 8POS SOLDER CUP
TE Connectivity AMP Connectors
2,171
In Stock
1 : ¥114.69000
Bulk
Bulk
Active
Receptacle, Female Sockets
8
M12-8
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
Unshielded
2A
30V
-
-40°C ~ 85°C
T4131012121-000
T4131012121-000
CONN RCPT FMALE 12P SOLDER CUP
TE Connectivity AMP Connectors
395
In Stock
1 : ¥179.88000
Bulk
Bulk
Active
Receptacle, Female Sockets
12
M12-12
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
Unshielded
1.5A
30V
-
-40°C ~ 85°C
6-2271116-2
6-2271116-2
M12, FEMALE, A CODE, 12P, PG9 (A
TE Connectivity AMP Connectors
121
In Stock
1 : ¥566.80000
Bag
Bag
Active
Plug, Female Sockets
12
M12-12
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Plastic
Polyamide (PA), Nylon
-
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
2A
30VAC/DC
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
T4140L12051-000
T4140L12051-000
CONN PLUG MALE 5POS GOLD SOLDER
TE Connectivity AMP Connectors
283
In Stock
1 : ¥78.98000
Bulk
Bulk
Active
Plug, Male Pins
5 (4 Power + PE)
M12-5
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
L
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
16A
63V
-
-40°C ~ 85°C
T4133012081-000
T4133012081-000
CONN RCPT FMALE 8POS SOLDER CUP
TE Connectivity AMP Connectors
236
In Stock
1 : ¥114.69000
Bulk
Bulk
Active
Receptacle, Female Sockets
8
M12-8
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
Unshielded
2A
30V
-
-40°C ~ 85°C
T4132012121-000
T4132012121-000
CONN PLUG MALE 12POS SOLDER CUP
TE Connectivity AMP Connectors
160
In Stock
1 : ¥174.13000
Bulk
Bulk
Active
Plug, Male Pins
12
M12-12
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
Unshielded
1.5A
30V
-
-40°C ~ 85°C
6-2271110-2
6-2271110-2
M12, MALE, A CODE, 12P, PG9 (AU)
TE Connectivity AMP Connectors
155
In Stock
1 : ¥566.72000
Bag
Bag
Active
Receptacle, Male Pins
12
M12-12
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Plastic
Polyamide (PA), Nylon
-
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
2A
30VAC/DC
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
T4142012121-000
T4142012121-000
CONN PLUG MALE 12POS GOLD SOLDER
TE Connectivity AMP Connectors
185
In Stock
1 : ¥99.58000
Bulk
Bulk
Active
Plug, Male Pins
12
M12-12
-
Panel Mount, Through Hole
Bulkhead - Rear Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
Unshielded
1.5A
30V
-
-40°C ~ 85°C
11072F-12-2-1-1
11072F-12-2-1-1
CONN PLUG FMALE 12P SOLDER CUP
CNC Tech
174
In Stock
1 : ¥111.82000
Tray
-
Tray
Active
Plug, Female Sockets
12
M12-12
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP68 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
5A
60VAC/DC
-
-40°C ~ 100°C
T4133012121-000
T4133012121-000
CONN RCPT FMALE 12P SOLDER CUP
TE Connectivity AMP Connectors
142
In Stock
1 : ¥126.51000
Bulk
Bulk
Active
Receptacle, Female Sockets
12
M12-12
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
Unshielded
1.5A
30V
-
-40°C ~ 85°C
T4145035081-002
T4145035081-002
CONN RCPT M12 FEMALE 8POS RA PCB
TE Connectivity AMP Connectors
40
In Stock
1 : ¥286.93000
Tray
Tray
Active
Receptacle, Female Sockets
8
M12-8
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Copper Alloy
-
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Board Guide, Board Lock
Shielded
2A
30V
-
-40°C ~ 85°C
A-M12-12-FGMA-GHB1
A-M12-12-FGMA-GHB1A
CONN PLUG FMALE 12POS SOLDER CUP
Assmann WSW Components
26
In Stock
1 : ¥161.57000
Bag
-
Bag
Active
Plug, Female Sockets
12
M12-12
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
Backshell, Coupling Nut
Shielded
1.5A
30VAC/DC
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-25°C ~ 85°C
Showing
of 13

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.