Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock | 1 : ¥101.88000 Tray | Tray | Active | Receptacle, Male Pins | 4 | 10 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 10A | 125VAC/DC | - | -25°C ~ 85°C | |||
396 In Stock | 1 : ¥157.46000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut, Strain Relief | Shielded | 2A | 30VAC, 42VDC | 0.197" (5.00mm) | -25°C ~ 85°C | |||
338 In Stock | 1 : ¥174.29000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut, Strain Relief | Shielded | 10A | 125VAC/DC | 0.287" (7.30mm) | -25°C ~ 85°C | |||
271 In Stock | 1 : ¥189.32000 Bulk | Bulk | Active | Plug, Male Pins | 12 | 10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Clamp, Coupling Nut, Strain Relief | Shielded | 2A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
637 In Stock | 1 : ¥201.55000 Bulk | Bulk | Active | Plug, Male Pins | 20 | 13 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Clamp, Coupling Nut, Strain Relief | Shielded | 2A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
352 In Stock | 1 : ¥214.77000 Bulk | Bulk | Active | Plug, Male Pins | 11 | 13 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Clamp, Coupling Nut, Strain Relief | Shielded | 2A, 10A | - | - | -25°C ~ 85°C | |||
113 In Stock | 1 : ¥219.37000 Bulk | Bulk | Active | Plug, Female Sockets | 11 | 13 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Clamp, Coupling Nut, Strain Relief | Shielded | 2A, 10A | - | - | -25°C ~ 85°C | |||
186 In Stock | 1 : ¥93.76000 Tray | Tray | Active | Receptacle, Male Pins | 4 | 10 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 10A | 125VAC/DC | - | -25°C ~ 85°C | |||
513 In Stock | 1 : ¥101.88000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | 10 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 10A | 125VAC/DC | - | -25°C ~ 85°C | |||
391 In Stock | 1 : ¥136.45000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut, Strain Relief | Shielded | 5A | 125VAC, 175VDC | 0.197" (5.00mm) | -25°C ~ 85°C | |||
148 In Stock | 1 : ¥212.14000 Bulk | Bulk | Active | Plug, Female Sockets | 20 | 13 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Clamp, Coupling Nut, Strain Relief | Shielded | 2A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
51 In Stock | 1 : ¥138.99000 Tray | Tray | Active | Jack, Female Sockets | 4 | 10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Clamp, Strain Relief | Shielded | 10A | 125VAC/DC | - | -25°C ~ 85°C | |||
11 In Stock | 1 : ¥149.75000 Tray | Tray | Active | Jack, Male Pins | 4 | 10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Clamp, Strain Relief | Shielded | 10A | 125VAC/DC | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥154.10000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut, Strain Relief | Shielded | 2A | 30VAC, 42VDC | 0.287" (7.30mm) | -25°C ~ 85°C | |||
4 In Stock | 1 : ¥227.00000 Bag | Bag | Active | Receptacle, Male Pins | 20 | 13 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 2A | 30VAC, 42VDC | - | -25°C ~ 85°C |