Circular Connector Assemblies

Results: 2
Number of Positions
49
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
MD-40SM
MD-40SM
CONN RCPT FMALE MINI DIN 4P SLDR
CUI Devices
3,550
In Stock
1 : ¥17.16000
Tray
Tray
Active
Receptacle, Female Sockets
4
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Silver
Black, Silver
-
UL94 V-0
Ground
Shielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
MD-90SM
MD-90SM
CONN RCPT FMALE MINI DIN 9P SLDR
CUI Devices
937
In Stock
1 : ¥33.50000
Tray
Tray
Active
Receptacle, Female Sockets
9
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Silver
Black, Silver
-
UL94 V-0
Ground
Shielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.