Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
519 In Stock | 1 : ¥307.38000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 0 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull, Detent Lock | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 5A per Contact | 300V | - | -51°C ~ 125°C | |||
3 In Stock | 1 : ¥1,054.14000 Bulk | Bulk | Active | Receptacle, Female Sockets | 9 | 0 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull, Detent Lock | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 5A per Contact | 200V | - | -51°C ~ 125°C |