Circular Connector Assemblies

Results: 2
Connector Type
Plug, Female SocketsReceptacle, Male Pins
Mounting Type
Free Hanging (In-Line)Panel Mount, Through Hole
Mounting Feature
-Bulkhead - Front Side Nut
Termination
SolderSolder Cup
Cable Opening
0.394" (10.00mm)-
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
858-D04-103RSS4
858-D04-103RSS4
CONN RCPT MALE 4P GOLD SLDR CUP
NorComp Inc.
189
In Stock
1 : ¥86.61000
Tray
Tray
Active
Receptacle, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
D
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Shielded
4A
250V
0.394" (10.00mm)
-40°C ~ 85°C
M12 SERIES FEMALE 4 POS
860RD04-213R004
CONN PLUG FMALE 4POS GOLD SOLDER
NorComp Inc.
76
In Stock
1 : ¥135.87000
Tray
Tray
Active
Plug, Female Sockets
4
M12-4
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
D
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Shielded
4A
250V
-
-40°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.