Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock | 1 : ¥153.19000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Copper Zinc Alloy | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 4A | 30V | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | -30°C ~ 85°C | |||
10 In Stock | 1 : ¥169.70000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Copper Zinc Alloy | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 4A | 30V | - | -30°C ~ 85°C |