Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,605 In Stock | 1 : ¥41.79000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | - | Unshielded | Varies by Wire Gauge | 600V | - | -40°C ~ 115°C | |||
1,604 In Stock | 1 : ¥46.47000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 7.5A | 600VAC/DC | - | -40°C ~ 85°C | |||
1,202 In Stock | 1 : ¥63.05000 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Twist | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black, Blue | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 10A | 300V | 0.138" ~ 0.268" (3.50mm ~ 6.80mm) | -45°C ~ 105°C | |||
1,076 In Stock | 1 : ¥165.10000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M04 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull, Detent Lock | G | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 8A | - | - | -50°C ~ 150°C | |||
271 In Stock | 1 : ¥211.07000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 305 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 6.5A | - | - | -55°C ~ 250°C | |||
488 In Stock | 1 : ¥232.42000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 15A | - | - | -55°C ~ 250°C | |||
663 In Stock | 1 : ¥258.86000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
461 In Stock | 1 : ¥270.76000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.126" ~ 0.165" (3.20mm ~ 4.20mm) | -55°C ~ 250°C | |||
366 In Stock | 1 : ¥270.76000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.169" ~ 0.205" (4.30mm ~ 5.20mm) | -55°C ~ 250°C | |||
182 In Stock | 1 : ¥273.55000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
205 In Stock | 1 : ¥278.89000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 302 | - | Through Hole, Right Angle | - | Solder | Push-Pull | G | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | Brown, Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 4.5A | - | - | -55°C ~ 250°C | |||
594 In Stock | 1 : ¥129.71000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 303 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 8A | - | - | -55°C ~ 250°C | |||
545 In Stock | 1 : ¥144.74000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M04 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | G | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 8A | - | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | -50°C ~ 150°C | |||
224 In Stock | 1 : ¥161.73000 Bulk | Bulk | Active | Plug, Male Pins | 6 | M06 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | G | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 6A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
2,117 In Stock | 1 : ¥24.47000 Bulk | Bulk | Obsolete | Receptacle, Male Pins | 2 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | - | Unshielded | 5A | 110V | - | -45°C ~ 105°C | |||
55 In Stock | 1 : ¥46.47000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | M12-2 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | B | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
50 In Stock | 1 : ¥147.86000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | M02 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull, Detent Lock | G | Plastic | Polyetherimide (PEI) | - | Gold | Black, Gray | IP50 - Dust Protected | - | - | Unshielded | 10A | - | - | -50°C ~ 170°C | |||
19 In Stock | 1 : ¥273.55000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.126" ~ 0.165" (3.20mm ~ 4.20mm) | -55°C ~ 250°C | |||
32 In Stock | 1 : ¥246.95000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, No Collet | Shielded | 10A | - | - | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥273.55000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.087" ~ 0.126" (2.20mm ~ 3.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥426.83000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.091" ~ 0.126" (2.30mm ~ 3.20mm) | -55°C ~ 250°C |