Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : ¥74.46000 Cut Tape (CT) 60 : ¥88.22250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Male Pins | 4 (Power) | M12-4 | - | Through Hole | - | Solder | - | L | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Unshielded | 16A | 63V | - | -25°C ~ 105°C | |||
2 In Stock | 1 : ¥74.46000 Cut Tape (CT) 60 : ¥72.77450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Female Sockets | 4 (Power) | M12-4 | - | Through Hole | - | Solder | - | L | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Unshielded | 16A | 63V | - | -25°C ~ 105°C |