Circular Connector Assemblies

Results: 2
Connector Type
Receptacle, Female SocketsReceptacle, Male Pins
Number of Positions
45
Shell Size - Insert
M12-4M12-5
Orientation
AB
Voltage Rating
60V250V
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
CONN RCPT MALE 4POS GOLD SOLDER
56045105-24
CONN RCPT MALE 4POS GOLD SOLDER
Chogori Technologies Inc.
0
In Stock
Check Lead Time
500 : ¥50.63874
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Threaded
A
Plastic
Polyamide (PA), Nylon
-
Gold
Black
IP67 - Dust Tight, Waterproof
-
Board Guide, Board Lock
Unshielded
4A
250V
-
-25°C ~ 85°C
CONN RCPT FMALE 5POS GOLD SOLDER
56056205-24
CONN RCPT FMALE 5POS GOLD SOLDER
Chogori Technologies Inc.
0
In Stock
Check Lead Time
500 : ¥74.90494
Bulk
Bulk
Active
Receptacle, Female Sockets
5
M12-5
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Threaded
B
Plastic
Polyamide (PA), Nylon
-
Gold
Black
IP67 - Dust Tight, Waterproof
-
Board Guide, Board Lock
Unshielded
4A
60V
-
-25°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.