Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥1,161.61000 Bulk | Bulk | Active | Plug, Female Sockets | 19 | 9-19 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Shielded | 5A | 500VAC | -55°C ~ 150°C | |||
0 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 3 | 12-3 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | - | Environment Resistant | Strain Relief | - | 13A | 1000VAC, 1400VDC | -55°C ~ 125°C |