Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182 In Stock | 1 : ¥320.59000 Bulk | Bulk | Active | Plug, Male Pins | 6 | Military | MIL-DTL-38999 Series III | 9-35 | A | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
376 In Stock | 1 : ¥454.74000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | - | - | 10-6 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
186 In Stock | 1 : ¥597.43000 Bulk | Bulk | Active | Plug, Male Pins | 19 | - | - | 14-19 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
42 In Stock | 1 : ¥1,092.89000 Bulk | Bulk | Active | Plug, Female Sockets | 55 | - | - | 22-55 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
250 In Stock | 1 : ¥31.94000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | M5-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | - | - | 1A | 60V | - | -40°C ~ 85°C | |||
51 In Stock | 1 : ¥523.95000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | - | - | 12-10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
70 In Stock | 1 : ¥218.13000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | - | MIL-DTL-26482 Series I | 12-10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | - | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
27 In Stock | 1 : ¥362.79000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 | - | - | 12-10 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
57 In Stock | 1 : ¥370.18000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | - | - | 12-10 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
22 In Stock | 1 : ¥517.22000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | - | - | 14-5 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 13A | 1000VAC, 1400VDC | - | -55°C ~ 125°C | |||
42 In Stock | 1 : ¥266.33000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 | - | MIL-DTL-26482 Series I | 12-10 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Backshell | Unshielded | - | - | - | -55°C ~ 125°C | |||
17 In Stock | 1 : ¥684.62000 Bulk | Bulk | Discontinued at Digi-Key | Plug, Female Sockets | 10 | Military | MIL-DTL-26482 Series I | 12-10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Resistant | - | Backshell, Cable Clamp, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥340.21000 Bulk | Bulk | Active | Plug, Male Pins | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥537.09000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 | - | - | 12-10 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C |