Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
232 In Stock | 1 : ¥358.60000 Bulk | Bulk | Active | Plug, Male Pins | 37 | Military | MIL-DTL-38999 Series III | 15-35 | D | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
121 In Stock | 1 : ¥1,287.13000 Bulk | Bulk | Active | Plug, Female Sockets | 22 | Military | MIL-DTL-38999 Series III | 13-35 | C | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | 5A | - | - | -65°C ~ 175°C | |||
60 In Stock | 1 : ¥285.70000 Bulk | Bulk | Active | Plug, Male Pins | 55 | Military | MIL-DTL-38999 Series III | 17-35 | E | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | 5A | - | - | -65°C ~ 175°C | |||
28 In Stock | 1 : ¥363.53000 Bulk | Bulk | Active | Receptacle, Male Pins | 22 | Military | MIL-DTL-38999 Series III | 13-35 | C | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
10 In Stock | 1 : ¥2,905.78000 Bulk | Bulk | Active | Plug, Female Sockets | 66 | Military | MIL-DTL-38999 Series III | 19-35 | F | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | 5A | - | - | -65°C ~ 175°C | |||
10 In Stock | 1 : ¥1,607.48000 Bulk | Bulk | Active | Plug, Male Pins | 22 | Military | MIL-DTL-38999 Series III | 13-35 | C | Free Hanging (In-Line) | - | Crimp | Threaded | B | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥2,656.61000 Bag | Bag | Active | Plug, Female Sockets | 55 | Military | MIL-DTL-38999 Series III | 17-35 | E | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Shielded | - | 400VAC, 500VDC | - | -65°C ~ 175°C |