Circular Connector Assemblies

Results: 3
Manufacturer
Amphenol CONECAssmann WSW ComponentsConxall/Switchcraft
Series
-43Mini-Con-X®
Packaging
BagBulk
Connector Type
Plug, Female SocketsReceptacle, Female SocketsReceptacle, Male Pins
Number of Positions
4812
Shell Size - Insert
-M12-12M12-8
Mounting Feature
BulkheadBulkhead - Front Side Nut
Termination
Circuit Board, SolderSolder
Fastening Type
Bayonet LockThreaded
Orientation
AKeyed
Primary Material
MetalPlastic
Shell Material
BrassCopper ZincThermoplastic
Shell Finish
-Nickel
Color
BlackSilver
Ingress Protection
IP67 - Dust Tight, WaterproofIP67/IP68 - Dust Tight, WaterproofWeathertight
Features
-Board Guide, Board Lock
Current Rating (Amps)
1.5A2AVaries by Wire Gauge
Voltage Rating
30V30VAC/DC-
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
43-0263x
43-02638
CONN PLUG FMALE 8POS GOLD SOLDER
Amphenol CONEC
241
In Stock
1 : ¥239.48000
Bulk
Bulk
Active
Plug, Female Sockets
8
M12-8
-
Panel Mount, Through Hole, Right Angle
Bulkhead
Solder
Threaded
A
Metal
Copper Zinc
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Board Lock
Unshielded
2A
30V
-
-30°C ~ 85°C
7261-4PG-300
7261-4PG-300
CONN RCPT MALE 4POS GOLD SOLDER
Conxall/Switchcraft
71
In Stock
1 : ¥104.68000
Bulk
Bulk
Active
Receptacle, Male Pins
4
-
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Circuit Board, Solder
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
Weathertight
UL94 V-0
-
Unshielded
Varies by Wire Gauge
-
-
-40°C ~ 85°C
A-M12-12-FAMA-GTB1
A-M12-12-FAMA-GTB1
CONN RCPT FMALE 12POS GOLD SOLDE
Assmann WSW Components
0
In Stock
Check Lead Time
1 : ¥165.26000
Bag
-
Bag
Active
Receptacle, Female Sockets
12
M12-12
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Board Lock
Unshielded
1.5A
30VAC/DC
-
-25°C ~ 85°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.