Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,771 In Stock | 1 : ¥38.67000 Bulk | Bulk | Active | Plug, Male Pins | 4 (Power) | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB, UL94 V-2 | Backshell, Strain Relief | Unshielded | 7.5A | 48VDC | 0.250" (6.35mm) | -40°C ~ 85°C | |||
109 In Stock | 1 : ¥349.00000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 | Military | MIL-DTL-38999 Series III | 13-98 | C | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
33 In Stock | 1 : ¥340.21000 Bulk | Bulk | Active | Plug, Male Pins | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
4 In Stock | 1 : ¥355.16000 Bulk | Bulk | Active | Receptacle, Male Pins | 37 | Military | MIL-DTL-38999 Series III | 15-35 | D | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C |