Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
287 In Stock | 1 : ¥92.69000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | - | Unshielded | Varies by Wire Gauge | 600V | - | -40°C ~ 115°C | |||
82 In Stock | 1 : ¥89.07000 Bulk | Bulk | Active | Receptacle, Male Pins | 24 | 25-24 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | - | 5A | 250VAC, 350VDC | - | -25°C ~ 85°C |