Circular Connector Assemblies

Results: 2
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Current Rating (Amps)
3A4A
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
M8S-04PMMR-SF8001
M8S-04PMMR-SF8001
CONN PLUG MALE 4POS GOLD SOLDER
Amphenol LTW
807
In Stock
1 : ¥123.14000
Bulk
Bulk
Active
Plug, Male Pins
4
M8-4
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Threaded
-
Metal
Metal
Nickel
Gold
Silver
IP68 - Dust Tight, Waterproof
-
Board Lock, Ground
Shielded
3A
30VAC/DC
-
-40°C ~ 105°C
M8S-04PFFR-SF8001
M8S-04PFFR-SF8001
CONN RCPT FMALE 4POS GOLD SOLDER
Amphenol LTW
1,984
In Stock
1 : ¥136.11000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M8-4
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Threaded
-
Metal
Metal
Nickel
Gold
Silver
IP68 - Dust Tight, Waterproof
-
Board Lock, Ground
Shielded
4A
30VAC/DC
-
-40°C ~ 105°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.