Circular Connector Assemblies

Results: 2
Series
KPJX-CMKPPX
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Shell Size - Insert
-Power DIN
Contact Finish - Mating
SilverTin
Cable Opening
0.248" (6.30mm)0.250" (6.35mm)
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
KPPX-4P
KPPX-4P
CONN PLUG MALE 4P SOLDER CUP
Kycon, Inc.
31,726
In Stock
1 : ¥38.67000
Bulk
Bulk
Active
Plug, Male Pins
4 (Power)
-
-
Free Hanging (In-Line)
-
Solder Cup
Snap-In
Keyed
Plastic
Polyacrylonitrile Butadiene Styrene (ABS)
-
Silver
Black
-
UL94 HB, UL94 V-2
Backshell, Strain Relief
Unshielded
7.5A
48VDC
0.250" (6.35mm)
-40°C ~ 85°C
KPJX-CM-4S
KPJX-CM-4S
CONN RCPT FMALE 4POS SOLDER CUP
Kycon, Inc.
1,957
In Stock
1 : ¥60.59000
Bulk
Bulk
Active
Receptacle, Female Sockets
4 (Power)
Power DIN
-
Free Hanging (In-Line)
-
Solder Cup
Snap-In
Keyed
Plastic
Polyacrylonitrile Butadiene Styrene (ABS)
-
Tin
Black
-
UL94 HB, UL94 V-2
Backshell, Strain Relief
Unshielded
7.5A
48VDC
0.248" (6.30mm)
-40°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.