Circular Connector Assemblies

Results: 2
Connector Type
Plug, Female SocketsReceptacle, Male Pins
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Front Side Nut
Features
-Backshell
Cable Opening
0.090" ~ 0.140" (2.29mm ~ 3.56mm)-
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
17282-2PG-300
17282-2PG-300
CONN RCPT MALE 2P GOLD SLDR CUP
Conxall/Switchcraft
1,594
In Stock
1 : ¥46.47000
Bulk
Bulk
Active
Receptacle, Male Pins
2
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
-
Unshielded
7.5A
600VAC/DC
-
-40°C ~ 85°C
16282-2SG-311
16282-2SG-311
CONN PLUG FMALE 2P GOLD SLDR CUP
Conxall/Switchcraft
1,706
In Stock
1 : ¥75.36000
Bulk
Bulk
Active
Plug, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.090" ~ 0.140" (2.29mm ~ 3.56mm)
-40°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.