Circular Connector Assemblies

Results: 3
Manufacturer
Chogori Technologies Inc.SparkFun Electronics
Series
-Middle
Connector Type
Plug, Female Sockets and Receptacle, Male PinsPlug, Male PinsReceptacle, Female Sockets
Number of Positions
26
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line); Panel MountPanel Mount
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side Nut
Primary Material
MetalPlastic
Shell Material
MetalPolyamide (PA66), Nylon 6/6
Contact Finish - Mating
-Gold
Color
BlackSilver
Ingress Protection
-IP68 - Dust Tight, Waterproof
Features
-Backshell, Cable Clamp, Coupling NutBackshell, Coupling Nut
Shielding
-Unshielded
Current Rating (Amps)
20A-
Voltage Rating
300V-
Cable Opening
0.256" ~ 0.374" (6.50mm ~ 9.50mm)-
Operating Temperature
-45°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
PRT-11475
PRT-11475
CONN PLUG FMALE 6POS SLDR CUP
SparkFun Electronics
242
In Stock
1 : ¥32.43000
Bulk
-
Bulk
Active
Plug, Female Sockets and Receptacle, Male Pins
6
-
-
Free Hanging (In-Line); Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
Keyed
Metal
Metal
-
-
Silver
-
-
Backshell, Cable Clamp, Coupling Nut
-
-
-
-
-
23002615-01
23002615-01
CONN RCPT FMALE 2POS SOLDER CUP
Chogori Technologies Inc.
582
In Stock
1 : ¥66.50000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP68 - Dust Tight, Waterproof
-
-
Unshielded
20A
300V
-
-45°C ~ 105°C
23002111-02
23002111-02
CONN PLUG MALE 2POS SOLDER CUP
Chogori Technologies Inc.
400
In Stock
1 : ¥75.12000
Bulk
Bulk
Active
Plug, Male Pins
2
-
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP68 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
20A
300V
0.256" ~ 0.374" (6.50mm ~ 9.50mm)
-45°C ~ 105°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.