Circular Connector Assemblies

Results: 2
Series
CDM805CDM812
Connector Type
Plug, Female SocketsPlug, Male Pins
Mounting Type
Panel MountPanel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side NutBulkhead - Rear Side Nut
Termination
SolderSolder Cup
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
CDM805-03A-FP-F011-67
CDM805-03A-FP-F011-67
3 PINS, PANEL MOUNT, PC PINS, FR
CUI Devices
258
In Stock
1 : ¥67.07000
Box
Box
Active
Plug, Female Sockets
3
M8-3
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
3A
60V
-
-25°C ~ 80°C
CDM812-03A-MT-R805-67
CDM812-03A-MT-R805-67
3 PINS, PANEL MOUNT, REAR FASTEN
CUI Devices
51
In Stock
1 : ¥63.95000
Box
Box
Active
Plug, Male Pins
3
M8-3
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
3A
60V
-
-25°C ~ 80°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.