Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥1,304.57000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 7A | 333V | 0.256" (6.50mm) | -51°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥1,309.99000 Bulk | Bulk | Active | Plug, Male Pins | 16 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 5A | 200V | 0.256" (6.50mm) | -51°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥876.86000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 0 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull, Detent Lock | C | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 10A | 400V | - | -51°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥1,113.95000 Bulk | Bulk | Active | Plug, Male Pins | 3 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | C | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 10A | 400V | 0.217" (5.50mm) | -51°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥1,340.20000 Bulk | Bulk | Active | Receptacle, Female Sockets | 16 | 1 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull, Detent Lock | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 5A | 200V | - | -51°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥1,454.07000 Bulk | Bulk | Active | Plug, Male Pins | 19 | 1.5 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 5A | 275V | 0.315" (8.00mm) | -51°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥2,359.99000 Bulk | Bulk | Active | Plug, Male Pins | 37 | 3 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 5A | 300V | 0.453" (11.50mm) | -51°C ~ 125°C |