Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76 In Stock | 1 : ¥462.54000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell, Coupling Nut | Shielded | 1.5A | 30VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
77 In Stock | 1 : ¥98.35000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Plastic | Polyamide (PA6), Nylon 6, Glass Filled | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 | Backshell, Coupling Nut | Unshielded | 4A | 60V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -30°C ~ 85°C | |||
2 In Stock | 1 : ¥2,184.46000 Bag | Bag | Active | Plug, Male Pins | 37 | 13-37 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum Alloy | Electroless Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | 5A | - | - | -65°C ~ 150°C | |||
0 In Stock Check Lead Time | 1 : ¥205.41000 Bulk | Bulk | Active | Plug, Male Pins | 3 | 16-10 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥362.87000 Bulk | Bulk | Active | Plug, Male Pins | 19 | 22-14 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C |