Circular Connector Assemblies

Results: 4
Manufacturer
TE Connectivity AMP ConnectorsTensility International Corp
Connector Type
Plug, Female SocketsPlug, Male PinsReceptacle, Female Sockets
Number of Positions
2458
Shell Size - Insert
M12-2M12-4M12-5M12-8
Mounting Type
Panel MountPanel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side NutBulkhead - Rear Side Nut
Termination
SolderSolder Cup
Orientation
AB
Shell Material
BrassCopper Alloy
Material Flammability Rating
UL94 HBUL94 V-0
Features
-Board Guide, Board Lock
Shielding
ShieldedUnshielded
Current Rating (Amps)
2A4A
Voltage Rating
30V60V250V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
54-00188
54-00188
CONN PLUG MALE 4P GOLD SLDR CUP
Tensility International Corp
513
In Stock
1 : ¥49.34000
Bulk
Bulk
Active
Plug, Male Pins
4
M12-4
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 HB
-
Shielded
4A
250V
-
-40°C ~ 105°C
54-00182
54-00182
CONN RCPT FMALE 5P GOLD SLDR CUP
Tensility International Corp
323
In Stock
1 : ¥52.38000
Bulk
Bulk
Active
Receptacle, Female Sockets
5
M12-5
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 HB
-
Shielded
4A
60V
-
-40°C ~ 105°C
54-00251
54-00251
CONN PLUG MALE 8POS GOLD SOLDER
Tensility International Corp
342
In Stock
1 : ¥94.25000
Bulk
Bulk
Active
Plug, Male Pins
8
M12-8
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 HB
Board Guide, Board Lock
Shielded
2A
30V
-
-40°C ~ 105°C
T4133412021-000
T4133412021-000
CONN PLUG FMALE 2POS SOLDER CUP
TE Connectivity AMP Connectors
119
In Stock
1 : ¥33.41000
Bulk
Bulk
Active
Plug, Female Sockets
2
M12-2
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
B
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
250V
-
-40°C ~ 85°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.