Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,075 In Stock | 1 : ¥27.83000 Bulk | Bulk | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
1,797 In Stock | 1 : ¥54.10000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
209 In Stock | 1 : ¥55.66000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 30V | - | -40°C ~ 85°C | |||
1,197 In Stock | 1 : ¥56.98000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
2,160 In Stock | 1 : ¥59.44000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
2,926 In Stock | 1 : ¥59.93000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
784 In Stock | 1 : ¥62.56000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 7 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
1,443 In Stock | 1 : ¥69.04000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | D | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
683 In Stock | 1 : ¥70.69000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 30V | - | -40°C ~ 85°C | |||
1,635 In Stock | 1 : ¥115.68000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Unshielded | 2A | 150VAC, 200VDC | - | -25°C ~ 85°C | |||
1,276 In Stock | 1 : ¥122.00000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Unshielded | 2A | 150VAC, 200VDC | - | -25°C ~ 85°C | |||
1,515 In Stock | 1 : ¥131.69000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
175 In Stock | 1 : ¥63.63000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | 7 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 2A | 150VAC, 200VDC | - | -25°C ~ 85°C | |||
1,803 In Stock | 1 : ¥74.38000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 7 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 2A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
1,905 In Stock | 1 : ¥80.05000 Bulk | Bulk | Active | Jack, Female Sockets | 4 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Unshielded | 2A | 150VAC, 200VDC | - | -25°C ~ 85°C | |||
102 In Stock | 1 : ¥91.38000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | 10 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
513 In Stock | 1 : ¥101.88000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | 10 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 10A | 125VAC/DC | - | -25°C ~ 85°C | |||
611 In Stock | 1 : ¥47.70000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | 7 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | - | UL94 V-0 | - | Unshielded | 2A | 150VAC, 200VDC | - | -25°C ~ 85°C | |||
148 In Stock | 1 : ¥64.69000 Tray | Tray | Active | Receptacle, Male Pins | 4 | 7 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 2A | 150VAC, 200VDC | - | -25°C ~ 85°C | |||
57 In Stock | 1 : ¥38.18000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | Mini DIN | - | Panel Mount | Bulkhead - Rear Side Nut | Solder | Push-Pull | Keyed | - | - | - | Silver | Black | - | - | Ground | - | 1A | 100VAC, 12VDC | - | -20°C ~ 70°C | |||
2 In Stock | 1 : ¥59.44000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | D | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C |