Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
933 In Stock | 1 : ¥319.02000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 1 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | 0 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | - | Ground | Shielded | 7.5A | - | - | -40°C ~ 120°C | |||
1 In Stock | 1 : ¥140.05000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 1 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | 0 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | - | Ground | - | 7.5A | - | - | -40°C ~ 120°C |