Results: 0
Manufacturer
3MAces ConnectorsAdafruit Industries LLCAdam TechAlpha WireAltech CorporationAmphenol Aerospace OperationsAmphenol Air LBAmphenol Alden Products CompanyAmphenol AudioAmphenol CONECAmphenol ICC (Commercial Products)
Series
-*0000B00S03050A0B0E0F0K
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-DistributorDistributor NutH-DistributorInsert, Female SocketsInsert, Female Sockets and Male PinsInsert, Male PinsJackJack and PlugJack, Female SocketsJack, Male PinsLine Drain, Female Sockets
Number of Positions
11 (Coax)1 (Power)1 (Triax)1 (Twinax)22 (1 + 1 Coax)2 (1 + 1 Power)2 (Coax)2 (Data)2 (Power)2P2C Single Pair Ethernet (SPE)
Grade
-Military
Qualification
-MIL-5015MIL-5015 DerivativeMIL-C-5015MIL-DTL-2292MIL-DTL-22992MIL-DTL-22992, Class LMIL-DTL-26482MIL-DTL-26482 G Series IIMIL-DTL-26482 Series IMIL-DTL-26482 Series IIMIL-DTL-26500
Shell Size - Insert
00-090-120-160-60011-101-121-21-31-3/8"-3
Shell Size, MIL
-ABCDEFGHJ
Mounting Type
-Chassis MountFree Hanging (In-Line)Free Hanging (In-Line), AngledFree Hanging (In-Line), Cable MountFree Hanging (In-Line), Right AngleFree Hanging (In-Line), Right Angle; Panel MountFree Hanging (In-Line); Panel MountPanel MountPanel Mount, 70° AnglePanel Mount, Push InPanel Mount, Right Angle
Mounting Feature
-BulkheadBulkhead - Front or Rear Side NutBulkhead - Front Side NutBulkhead - Front Side Nut, FlangeBulkhead - Rear Side NutBulkhead - Rear Side Nut, FlangeFlangeFront and Rear Side NutFront Side NutRear Side Nut
Termination
-Axial PierceCircuit Board, SolderClampCrimpCrimp or SolderCrimp or Solder CupCrimp, ScrewCrimp, SolderIDCIDC BlockPush In, Spring
Fastening Type
-Bayonet LockBayonet Lock, ThreadedDetent LockLatch HolderLatch LockLatch Lock, Push-PullLatch Lock, Push-TwistMagneticPush-PullPush-Pull, Detent LockPush-Pull, ThreadedPush-TwistReverse Bayonet Lock
Orientation
000123456789
Primary Material
-CompositeMetalPlastic
Shell Material
-AluminumAluminum AlloyAluminum Alloy and Zinc Die CastAluminum Die CastAluminum Die Cast, BrassAluminum or ZincAluminum or Zinc AlloyBrassBrass AlloyBrass and Polyphenylene Sulfide (PPS)Brass and Zinc Die Cast
Shell Finish
-Alumilite 225™Anodic Coating (Alumilite)AnodizedAP-93BlackBlack AnodizedBlack CadmiumBlack CarbonBlack ChromateBlack Chromate over ZincBlack Chrome
Contact Finish - Mating
-Copper AlloyCopper Tin ZincElectro-TinGoldGold or PdNi +GoldGold, SilverNickelNickel-GoldNickel-SilverSilverSilver, TinTinTin-Lead
Color
-BeigeBeige, SilverBlackBlack, BlueBlack, BrownBlack, GrayBlack, GreenBlack, RedBlack, SilverBlack, WhiteBlack, Yellow
Ingress Protection
-Environment ProofEnvironment ResistantEnvironment SealedFluid ResistantIP20IP20, IP40IP25IP40IP44IP50IP50 - Dust Protected
Material Flammability Rating
-Flame RetardantNon FlammableUL94UL94 5VAUL94 HBUL94 HB, UL94 V-0UL94 HB, UL94 V-2UL94 HF-1UL94 HF-1, UL94 V-0UL94 V-0UL94 V-1UL94 V-2
Features
-AISGBackshellBackshell, Board GuideBackshell, Boot AdapterBackshell, Boot Adapter, LanyardBackshell, Cable ClampBackshell, Cable Clamp, Coupling NutBackshell, Cable Clamp, Coupling Nut, Flame RetardantBackshell, Cable Clamp, Coupling Nut, GroundBackshell, Cable Clamp, Coupling Nut, Ground, Strain ReliefBackshell, Cable Clamp, Coupling Nut, Stereo
Shielding
-ShieldedUnshielded
Current Rating (Amps)
0.3A0.5A0.5A per Contact0.5A, 6A0.8A0.9A1A1A per Contact1A per Contact, 11.6A per Contact1A, 1.25A, 2A1A, 200A1A, 20A
Voltage Rating
7.5V10V11VAC, 12VDC12V12V, 24V12VAC, 60VDC12VDC16V18VDC20V20VDC24V
Cable Opening
0.020" ~ 0.039" (0.50mm ~ 1.00mm)0.039" ~ 0.047" (1.00mm ~ 1.20mm)0.039" ~ 0.059" (1.00mm ~ 1.50mm)0.039" ~ 0.157" (1.00mm ~ 4.00mm)0.043" ~ 0.413" (1.10mm ~ 10.50mm)0.047" ~ 0.343" (1.20mm ~ 8.70mm)0.051" (1.30mm)0.051" ~ 0.059" (1.30mm ~ 1.50mm)0.051" ~ 0.063" (1.30mm ~ 1.60mm)0.051" ~ 0.067" (1.30mm ~ 1.70mm)0.051" ~ 0.087" (1.30mm ~ 2.20mm)0.055" ~ 0.087" (1.40mm ~ 2.20mm)
Operating Temperature
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 170°C-65°C ~ 175°C-65°C ~ 200°C-55°C ~ 105°C-55°C ~ 118°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 200°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.