Circular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Housing Material | Housing Color | Features | Ingress Protection | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥793.72000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | - | - | 3 | 3 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | Mounting Hardware | IP67 - Dust Tight, Waterproof | Unshielded | |||
1 In Stock | 1 : ¥997.74000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | - | - | 5 | 5 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | Mounting Hardware | IP67 - Dust Tight, Waterproof | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥1,161.36000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | - | - | 4 | 4 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | Mounting Hardware | IP67 - Dust Tight, Waterproof | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥1,036.49000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | - | - | 4 | 4 | Panel Mount | Bulkhead - Nut | Threaded | Stainless Steel | Silver | Mounting Hardware | IP67 - Dust Tight, Waterproof | Unshielded |