Circular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Primary Material | Housing Material | Housing Color | Features | Ingress Protection | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock | 1 : ¥571.87000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 8 | 8 | Panel Mount | Bulkhead - Nut | Threaded | - | Brass | Silver | - | IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Unshielded | |||
0 In Stock Check Lead Time | 20 : ¥372.44900 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 5 | 5 | Panel Mount | Bulkhead - Front Side Nut | Threaded | Plastic | Polyurethane (PUR) | Black | - | IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Shielded | |||
0 In Stock Check Lead Time | 20 : ¥644.39750 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 4 | 4 | Panel Mount | Bulkhead - Front Side Nut | Threaded | Plastic | Polyurethane (PUR) | Black | - | IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Shielded |