TBF28-20PS

DigiKey Part Number
TBF28-20PS-ND
Manufacturer
Manufacturer Product Number
TBF28-20PS
Description
CONN ADAPTER 14P-14P F-M PNL MNT
Customer Reference
Detailed Description
Circular Connector Standard 14/14 Female Sockets/Male Pins Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
28-20
Shell Size - Insert (Convert To)
28-20
Number of Positions (Convert From)
14
Number of Positions (Convert To)
14
Grade
-
Qualification
MIL-DTL-5015
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Housing Material
Aluminum Alloy
Housing Color
Olive
Features
-
Ingress Protection
-
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Orientation (Convert From)
N (Normal)
Orientation (Convert To)
N (Normal)
Material Flammability Rating
-
Housing Finish
Chromate
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,705.62000¥2,705.62
10¥2,344.88400¥23,448.84
25¥2,069.03480¥51,725.87
50¥1,851.22880¥92,561.44
100¥1,623.40680¥162,340.68