Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76 In Stock | 1 : ¥293.01000 Bulk | - | Bulk | Active | Receptacle | Male Pins | 8 | All | M8 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | ||
25 In Stock | 1 : ¥293.01000 Bulk | - | Bulk | Active | Receptacle | Male Pins | 8 | All | M8 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | ||
38 In Stock | 1 : ¥281.51000 Bulk | - | Bulk | Active | Plug | Female Sockets | 8 | All | M8 | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 4.92' (1.50m) | Standard | Round | Polyurethane (PUR) | Black | Shielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | ||
17 In Stock 192 Factory | 1 : ¥377.24000 Bulk | - | Bulk | Active | Receptacle | Male Pins | 8 | All | M8 | A | Free Hanging (In-Line) | Plug | Female Sockets | 8 | All | M8 | A | Free Hanging (In-Line) | 4.92' (1.50m) | Standard | Round | Polyurethane (PUR) | Black | Unshielded | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | ||
2 In Stock | 1 : ¥215.92000 Bulk | - | Bulk | Active | Plug, Right Angle | Female Sockets | 8 | All | M8 | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 9.84' (3.00m) | Standard | Round | Polyurethane (PUR) | Black | Unshielded | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | Industrial Environments |