Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66 In Stock | 1 : ¥529.29000 Bulk | - | Bulk | Active | Receptacle | Male Pins | 5 | All | M12 | A | Free Hanging (In-Line) | Plug | Female Sockets | 5 | All | M12 | A | Free Hanging (In-Line) | 16.40' (5.00m) | Standard | Round | Polyurethane (PUR) | Black | Unshielded | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | ||
3 In Stock | 1 : ¥842.62000 Bulk | - | Bulk | Active | Receptacle | Male Pins | 4 (Data) | All | M12 | D | Free Hanging (In-Line) | Receptacle | Male Pins | 4 (Data) | All | M12 | D | Free Hanging (In-Line) | 32.8' (10.00m) | Standard | Round | Polyurethane (PUR) | Blue | Shielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Cat5, Industrial Environments | ||
12 In Stock | 1 : ¥269.04000 Bulk | - | Bulk | Active | Receptacle | Female Sockets | 5 | All | M12 | A | Free Hanging (In-Line) | Plug, Right Angle | Male Pins | 5 | All | M12 | A | Free Hanging (In-Line) | 1.97' (600.00mm) | Standard | Round | Polyurethane (PUR) | Black | Unshielded | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | ||
5 In Stock 104 Factory | 1 : ¥1,249.86000 Bulk | - | Bulk | Active | Receptacle | Male Pins | 4 | All | 7/8" | A | Free Hanging (In-Line) | Plug | Female Sockets | 4 | All | 7/8" | A | Free Hanging (In-Line) | 32.8' (10.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Black | Unshielded | IP68 - Dust Tight, Waterproof | Industrial Environments | ||
1 In Stock 2 Factory | 1 : ¥256.54000 Bulk | - | Bulk | Active | Receptacle, Right Angle | Female Sockets | 5 | All | M12 | A | Free Hanging (In-Line) | Plug | Male Pins | 5 | All | M12 | A | Free Hanging (In-Line) | 4.92' (1.50m) | Standard | Round | Polyurethane (PUR) | Black | Unshielded | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | Industrial Environments |